
EK42545-88 | |
|---|---|
DigiKey Part Number | 1046-EK42545-88-ND |
Manufacturer | |
Manufacturer Product Number | EK42545-88 |
Description | ULTRACMOS SP4T RF SWITCH, 9 KHZ6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE42545 UltraCMOS® Switch (SP4T) 9kHz ~ 67GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 9kHz ~ 67GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE42545 |
Packaging Box | RF Frequency 9kHz ~ 67GHz |
Part Status Active | Function Switch (SP4T) |
Type Switch, SP4T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.652,55000 € | 1.652,55 € |
| Unit Price without VAT: | 1.652,55000 € |
|---|---|
| Unit Price with VAT: | 1.966,53450 € |

