
EK42545-01 | |
|---|---|
DigiKey Part Number | 1046-EK42545-01-ND |
Manufacturer | |
Manufacturer Product Number | EK42545-01 |
Description | ULTRACMOS SP4T RF SWITCH, 9 KHZ6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE42545 UltraCMOS® Switch (SP4T) 9kHz ~ 67GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 9kHz ~ 67GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42545 | |
Note | - | |
RF Type | - | |
RF Frequency | 9kHz ~ 67GHz | |
Function | Switch (SP4T) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,14000 € | 498,14 € |
| 10 | 435,88100 € | 4.358,81 € |
| Unit Price without VAT: | 498,14000 € |
|---|---|
| Unit Price with VAT: | 592,78660 € |

