
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Frequency | 9kHz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42542 | |
Note | - | |
RF Type | - | |
RF Frequency | 9kHz ~ 18GHz | |
Function | Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,78000 € | 531,78 € |
| 10 | 466,00200 € | 4.660,02 € |
| Unit Price without VAT: | 531,78000 € |
|---|---|
| Unit Price with VAT: | 632,81820 € |

