
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Switch, SP4T | |
Frequency | 10Hz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42540 | |
Note | - | |
RF Type | - | |
RF Frequency | 10Hz ~ 8GHz | |
Function | Switch (SP4T) |

