
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 9kHz ~ 26.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42522 | |
Note | - | |
RF Type | - | |
RF Frequency | 9kHz ~ 26.5GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,41000 € | 403,41 € |
| Unit Price without VAT: | 403,41000 € |
|---|---|
| Unit Price with VAT: | 480,05790 € |


