
Category | Frequency 10MHz ~ 3GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE4250 |
Packaging Box | RF Frequency 10MHz ~ 3GHz |
Part Status Active | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,73000 € | 75,73 € |
| 10 | 75,56100 € | 755,61 € |
| Unit Price without VAT: | 75,73000 € |
|---|---|
| Unit Price with VAT: | 90,11870 € |

