
EK42482-02 | |
|---|---|
DigiKey Part Number | 1046-EK42482-02-ND |
Manufacturer | |
Manufacturer Product Number | EK42482-02 |
Description | SP8T, ABSORPTIVE, 50 RF SWITCH E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE42482 UltraCMOS® Switch (SP8T) 10MHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP8T | |
Frequency | 10MHz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42482 | |
Note | - | |
RF Type | - | |
RF Frequency | 10MHz ~ 8GHz | |
Function | Switch (SP8T) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,72000 € | 279,72 € |
| 10 | 241,49600 € | 2.414,96 € |
| 25 | 231,95440 € | 5.798,86 € |
| Unit Price without VAT: | 279,72000 € |
|---|---|
| Unit Price with VAT: | 332,86680 € |

