
EK42445-01 | |
|---|---|
DigiKey Part Number | 1046-EK42445-01-ND |
Manufacturer | |
Manufacturer Product Number | EK42445-01 |
Description | ULTRACMOS SP4T RF SWITCH, 100-85 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE42445 UltraCMOS® Switch (SP4T) 10MHz ~ 8.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 8.5GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE42445 |
Packaging Box | RF Frequency 10MHz ~ 8.5GHz |
Part Status Active | Function Switch (SP4T) |
Type Switch, SP4T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,23000 € | 158,23 € |
| 10 | 134,71400 € | 1.347,14 € |
| 25 | 128,84600 € | 3.221,15 € |
| Unit Price without VAT: | 158,23000 € |
|---|---|
| Unit Price with VAT: | 188,29370 € |

