
EK42430-01 | |
|---|---|
DigiKey Part Number | 1046-1057-ND |
Manufacturer | |
Manufacturer Product Number | EK42430-01 |
Description | BOARD EVAL SP3T SW FOR PE42430 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE42430 UltraCMOS®, HaRP™ Switch (SP3T) 100MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 100MHz ~ 3GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE42430 |
Packaging Box | RF Frequency 100MHz ~ 3GHz |
Part Status Active | Function Switch (SP3T) |
Type Switch, SP3T | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,39000 € | 77,39 € |
| 10 | 77,21000 € | 772,10 € |
| Unit Price without VAT: | 77,39000 € |
|---|---|
| Unit Price with VAT: | 92,09410 € |

