
EK42427-01 | |
|---|---|
DigiKey Part Number | 1046-EK42427-01-ND |
Manufacturer | |
Manufacturer Product Number | EK42427-01 |
Description | SPDT, LOW IL, REFLECTIVE, 50 RF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE42427 UltraCMOS® Switch (SPDT) 5MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 5MHz ~ 6GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE42427 |
Packaging Box | RF Frequency 5MHz ~ 6GHz |
Part Status Active | Function Switch (SPDT) |
Type Switch, SPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,29000 € | 108,29 € |
| 10 | 91,27900 € | 912,79 € |
| 25 | 87,03280 € | 2.175,82 € |
| 100 | 82,36810 € | 8.236,81 € |
| Unit Price without VAT: | 108,29000 € |
|---|---|
| Unit Price with VAT: | 128,86510 € |

