Image for EK42412-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK42412-02

DigiKey Part Number
1046-EK42412-02-ND
Manufacturer
Manufacturer Product Number
EK42412-02
Description
SP12T, ABSORPTIVE, 50 RF SWITCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PE42412 UltraCMOS® Switch (SP12T) 10MHz ~ 8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Box
Part Status
Active
Type
Switch, SP12T
Frequency
10MHz ~ 8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PE42412
Note
-
RF Type
-
RF Frequency
10MHz ~ 8GHz
Function
Switch (SP12T)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1312,91000 €312,91 €
10270,87800 €2.708,78 €
25260,38640 €6.509,66 €
Manufacturers Standard Package
Unit Price without VAT:312,91000 €
Unit Price with VAT:372,36290 €