
Category | Frequency 10MHz ~ 3GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE42359 |
Packaging Box | RF Frequency 10MHz ~ 3GHz |
Part Status Active | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,01000 € | 78,01 € |
| 10 | 77,82800 € | 778,28 € |
| Unit Price without VAT: | 78,01000 € |
|---|---|
| Unit Price with VAT: | 92,83190 € |

