
EK128300-01 | |
|---|---|
DigiKey Part Number | 1046-EK128300-01-ND |
Manufacturer | |
Manufacturer Product Number | EK128300-01 |
Description | DUAL-CHANNEL UP/DOWN CONVERTER, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE128300 UltraCMOS® Upconverter 24.25GHz ~ 29.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 24.25GHz ~ 29.5GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE128300 |
Packaging Box | RF Frequency 24.25GHz ~ 29.5GHz |
Part Status Active | Function Upconverter |
Type Upconverter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.638,64000 € | 2.638,64 € |
| Unit Price without VAT: | 2.638,64000 € |
|---|---|
| Unit Price with VAT: | 3.139,98160 € |

