
83336-22 | |
|---|---|
DigiKey Part Number | 83336-22-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 83336-22 |
Description | IC CLK BUFF MILITARY APP 44-CLCC |
Customer Reference | |
Detailed Description | Military Applications Clock Buffer/Driver, Multiplexer IC 3GHz 1 Output 44-CQFJ (16.51x16.51) |
Category | Number of Circuits 1 |
Manufacturer pSemi | Ratio - Input:Output 1:1 |
Series | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) | Frequency - Max 3GHz |
Part Status Obsolete | Voltage - Supply 2.85V ~ 3.15V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Military Applications | Package / Case 44-CLCC Exposed Pad |
Input Clock | Supplier Device Package 44-CQFJ (16.51x16.51) |
Output Clock |

