
4309-00 | |
|---|---|
DigiKey Part Number | 4309-00-ND |
Manufacturer | |
Manufacturer Product Number | 4309-00 |
Description | KIT EVAL FOR 4309 RF DSA |
Customer Reference | |
Detailed Description | PE4309 UltraCMOS® Attenuator 0Hz ~ 4GHz Evaluation Board |
Category | Frequency 0Hz ~ 4GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE4309 |
Packaging Box | RF Frequency 0Hz ~ 4GHz |
Part Status Obsolete | Function Attenuator |
Type Attenuator |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EK4312-13 | pSemi | 18 | 1046-1097-ND | 131,82000 € | Similar |


