
4302-51 | |
|---|---|
DigiKey Part Number | 4302-51-ND |
Manufacturer | |
Manufacturer Product Number | 4302-51 |
Description | RF ATTENUATOR 31.5DB 50OHM 20QFN |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 4 GHz 50 Ohms 20-WFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 20-WFQFN Exposed Pad |


