4283-52 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


pSemi
In Stock: 299.015
Unit Price: 0,72000 €
Datasheet
RF Switch IC General Purpose SPDT 50Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4283-52

DigiKey Part Number
1046-1030-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4283-52
Description
IC RF SWITCH SPDT 4GHZ SC70-6
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 4 GHz 50Ohm SC-70-6
Product Attributes
Filter Similar Products
Category
Test Frequency
2.5GHz
Manufacturer
pSemi
P1dB
32dBm
Series
IIP3
53dBm
Packaging
Tape & Reel (TR)
Features
Single/Dual Line Control
Part Status
Obsolete
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
2V ~ 3.3V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
0Hz ~ 4GHz
Package / Case
6-TSSOP, SC-88, SOT-363
Isolation
22dB
Supplier Device Package
SC-70-6
Insertion Loss
0.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4259-63pSemi299.0151046-1011-1-ND0,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes