
4273-52 | |
|---|---|
DigiKey Part Number | 1046-1028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4273-52 |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF Switch IC CATV SPDT 3 GHz 75Ohm SC-70-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | CATV | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 3GHz | |
Isolation | 25dB | |
Insertion Loss | 0.65dB | |
Test Frequency | 2GHz | |
P1dB | 32dBm | |
IIP3 | 53dBm (min) | |
Features | Single Line Control | |
Impedance | 75Ohm | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |


