


4271-52 | |
|---|---|
DigiKey Part Number | 1046-1027-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4271-52 |
Description | IC RF SWITCH SPST 3GHZ 6DFN |
Customer Reference | |
Detailed Description | RF Switch IC CATV SPST 3 GHz 75Ohm 6-DFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | CATV | |
Topology | Absorptive | |
Circuit | SPST | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 60dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 1GHz | |
P1dB | 33dBm | |
IIP3 | 50dBm (min) | |
Features | Single Line Control | |
Impedance | 75Ohm | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) |

