
4268-52 | |
|---|---|
DigiKey Part Number | 4268-52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4268-52 |
Description | IC RF SWITCH SP6T 3GHZ 20QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 3 GHz 50Ohm 20-QFN (4x4) |
Category | Test Frequency 1.9GHz |
Manufacturer pSemi | P1dB 20dBm (min) |
Series | IIP3 40dBm |
Packaging Tape & Reel (TR) | Features DC Blocked |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 2.4V ~ 2.8V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SP6T | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 3GHz | Package / Case 20-WFQFN Exposed Pad |
Isolation 24dB | Supplier Device Package 20-QFN (4x4) |
Insertion Loss 1.1dB |

