
Category | Insertion Loss 1.1dB |
Manufacturer pSemi | Test Frequency 2.2GHz |
Series | P1dB 31dBm |
Packaging Tape & Reel (TR) | IIP3 55dBm |
Part Status Obsolete | Impedance 75Ohm |
RF Type General Purpose | Voltage - Supply 2.7V ~ 3.3V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 5MHz ~ 3GHz | Package / Case 20-VFQFN Exposed Pad |
Isolation 52dB | Supplier Device Package 20-QFN (4x4) |

