RF Switch IC General Purpose SPST 50Ohm 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Switch IC General Purpose SPST 50Ohm 6-DFN (3x3)
6-VDFN Exposed Pad

4246-52

DigiKey Part Number
4246-52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4246-52
Description
IC RF SWITCH SPST 5GHZ 6DFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SPST 5 GHz 50Ohm 6-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Test Frequency
5GHz
Manufacturer
pSemi
P1dB
33dBm
Series
IIP3
50dBm (min)
Packaging
Tape & Reel (TR)
Features
Single Line Control
Part Status
Obsolete
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
2.7V ~ 3.3V
Topology
Absorptive
Operating Temperature
-40°C ~ 85°C
Circuit
SPST
Mounting Type
Surface Mount
Frequency Range
1MHz ~ 5GHz
Package / Case
6-VDFN Exposed Pad
Isolation
44dB
Supplier Device Package
6-DFN (3x3)
Insertion Loss
1.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.