RF Switch IC General Purpose SPDT 50Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4242-52

DigiKey Part Number
1046-1009-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4242-52
Description
IC RF SWITCH SPDT 3GHZ SC70-6
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 3 GHz 50Ohm SC-70-6
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
10MHz ~ 3GHz
Isolation
23dB
Insertion Loss
0.9dB
Test Frequency
2GHz
P1dB
27dBm
IIP3
45dBm
Features
Single/Dual Line Control
Impedance
50Ohm
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.