
Category | Frequency 0Hz ~ 4GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE4239 |
Packaging Box | RF Frequency 0Hz ~ 4GHz |
Part Status Obsolete | Function Switch (SPDT) |
Type Switch, SPDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EK4259-01 | pSemi | 1 | 1046-1006-ND | 77,39000 € | Direct |


