RF Switch IC General Purpose SPDT 50Ohm 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Switch IC General Purpose SPDT 50Ohm 6-DFN (3x3)
6-VDFN Exposed Pad

4237-52

DigiKey Part Number
1046-1022-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4237-52
Description
IC RF SWITCH SPDT 4GHZ 6DFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 4 GHz 50Ohm 6-DFN (3x3)
Product Attributes
Filter Similar Products
Category
Test Frequency
2GHz
Manufacturer
pSemi
P1dB
32dBm
Series
IIP3
50dBm (min)
Packaging
Tape & Reel (TR)
Features
Single Line Control
Part Status
Obsolete
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
2.7V ~ 3.3V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
0Hz ~ 4GHz
Package / Case
6-VDFN Exposed Pad
Isolation
35dB
Supplier Device Package
6-DFN (3x3)
Insertion Loss
0.45dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.