
4231-52 | |
|---|---|
DigiKey Part Number | 4231-52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4231-52 |
Description | IC RF SWITCH SPDT 1.3GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 1.3 GHz 75Ohm 8-MSOP |
Category | Test Frequency 1GHz |
Manufacturer pSemi | P1dB 32dBm |
Series | IIP3 50dBm (min) |
Packaging Tape & Reel (TR) | Features Single Line Control |
Part Status Obsolete | Impedance 75Ohm |
RF Type General Purpose | Voltage - Supply 2.7V ~ 3.3V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 1.3GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Isolation 42dB | Supplier Device Package 8-MSOP |
Insertion Loss 0.8dB |

