
3513-52 | |
|---|---|
DigiKey Part Number | 1046-1020-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3513-52 |
Description | IC PRESCALER DIV8 1500MHZ SC70-6 |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 1.5GHz Divide by 8 SC-70-6 |
Category | Frequency 0Hz ~ 1.5GHz |
Manufacturer pSemi | RF Type General Purpose |
Series | Secondary Attributes Divide by 8 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Prescaler | Supplier Device Package SC-70-6 |

