
3513-00 | |
|---|---|
DigiKey Part Number | 3513-00-ND |
Manufacturer | |
Manufacturer Product Number | 3513-00 |
Description | EVAL KIT FOR 3513 |
Customer Reference | |
Detailed Description | PE3513 UltraCMOS® Prescaler 0Hz ~ 1.5GHz Evaluation Board |
Category | Frequency 0Hz ~ 1.5GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE3513 |
Packaging Box | RF Frequency 0Hz ~ 1.5GHz |
Part Status Obsolete | Function Prescaler |
Type Prescaler |

