
3501-00 | |
|---|---|
DigiKey Part Number | 3501-00-ND |
Manufacturer | |
Manufacturer Product Number | 3501-00 |
Description | EVAL KIT FOR 3501 |
Customer Reference | |
Detailed Description | PE3501 UltraCMOS® Prescaler 400MHz ~ 3.5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Prescaler | |
Frequency | 400MHz ~ 3.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE3501 | |
Note | - | |
RF Type | - | |
RF Frequency | 400MHz ~ 3.5GHz | |
Function | Prescaler |

