RF instrumentation systems, Wireless base stations IC 2.7GHz 1 Output 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3342-54

DigiKey Part Number
3342-54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3342-54
Description
IC CLK BUFF RF INST SYS 20-VFQFN
Customer Reference
Detailed Description
RF instrumentation systems, Wireless base stations Clock Buffer/Driver, Multiplexer IC 2.7GHz 1 Output 20-QFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
RF instrumentation systems, Wireless base stations
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/No
Frequency - Max
2.7GHz
Voltage - Supply
2.85V ~ 3.15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.