SONET/SDH, RF instrumentation systems, Wireless base stations IC 2.7GHz 1 Output 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3341-54

DigiKey Part Number
3341-54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3341-54
Description
IC CLK BUFFER SONET/SDH 20-VFQFN
Customer Reference
Detailed Description
SONET/SDH, RF instrumentation systems, Wireless base stations Clock Buffer/Driver, Multiplexer IC 2.7GHz 1 Output 20-QFN (4x4)
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
pSemi
Ratio - Input:Output
1:1
Series
Differential - Input:Output
Yes/No
Packaging
Tape & Reel (TR)
Frequency - Max
2.7GHz
Part Status
Obsolete
Voltage - Supply
2.85V ~ 3.15V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
SONET/SDH, RF instrumentation systems, Wireless base stations
Package / Case
20-VFQFN Exposed Pad
Input
Clock
Supplier Device Package
20-QFN (4x4)
Output
Clock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.