C6348 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6348A.30.10

DigiKey Part Number
C6348A.30.10-ND
Manufacturer
Manufacturer Product Number
C6348A.30.10
Description
CABLE 2COND 22AWG GRAY 1000'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.130" (3.30mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 2COND 22AWG GRAY
In-Stock: 25000
Unit Price: 0,17346 €
CABLE 2COND 22AWG GRAY FEET
In-Stock: 3638
Unit Price: 0,81000 €