Image for C3106.41.86 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3106.41.86

DigiKey Part Number
C3106-1000-ND
Manufacturer
Manufacturer Product Number
C3106.41.86
Description
CABLE 4COND 22AWG NATURAL 1000'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Natural 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.121" (3.07mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
-
Features
Rip Cord
Voltage
150 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.