Yellow Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2102A.12.05

DigiKey Part Number
C2102Y-100-ND
Manufacturer
Manufacturer Product Number
C2102A.12.05
Description
HOOK-UP STRND 20AWG YELLOW 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,95000 €57,95 €
547,41400 €237,07 €
Manufacturers Standard Package
Unit Price without VAT:57,95000 €
Unit Price with VAT:68,96050 €
Alternate Color
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 2
Unit Price: 20,44000 €
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 40
Unit Price: 26,57000 €
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 15
Unit Price: 30,14000 €
HOOK-UP STRND 20AWG RED 100'
In-Stock: 2
Unit Price: 15,08000 €
HOOK-UP STRND 20AWG ORANGE 100'
In-Stock: 9
Unit Price: 20,44000 €
Alternate Length
HOOK-UP STRND 20AWG YELLOW 50'
In-Stock: 18
Unit Price: 29,79000 €