cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1156.18.01

DigiKey Part Number
C1156.18.01-ND
Manufacturer
Manufacturer Product Number
C1156.18.01
Description
CABLE COAXIAL RG-174 26AWG 500'
Customer Reference
Detailed Description
Coaxial Cable 26 AWG (0.14mm²) RG-174 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Prysmian Group
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-174
Wire Gauge
26 AWG (0.14mm²)
Conductor Strand
7 Strands / 34 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.103" (2.62mm)
Shield Type
Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
RF Signal, Video
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.060" (1.52mm)
Shield Material
Copper, Tinned
Shield Coverage
88%
VoP, Velocity of Propagation
66.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE COAXIAL RG-174 26AWG 1000'
In-Stock: 45000
Unit Price: 0,25530 €