
C0767.12.10 | |
|---|---|
DigiKey Part Number | W520-100-ND |
Manufacturer | |
Manufacturer Product Number | C0767.12.10 |
Description | CABLE 20CON 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,53000 € | 279,53 € |
| 5 | 248,47000 € | 1.242,35 € |
| Unit Price without VAT: | 279,53000 € |
|---|---|
| Unit Price with VAT: | 332,64070 € |



