
81663.XX.01 | |
|---|---|
DigiKey Part Number | 81663.XX.01-ND |
Manufacturer | |
Manufacturer Product Number | 81663.XX.01 |
Description | CABLE 3COND 2AWG BLACK |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 2 AWG |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 1.345" (34.16mm) |
Packaging Spool | Jacket Color Black |
Part Status Obsolete | Voltage 2 kV |
Cable Type | Operating Temperature -40°C ~ 90°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0800" (2.032mm) |
Wire Gauge | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Annealed Bare | Base Product Number |

