
76832.18.05 | |
|---|---|
DigiKey Part Number | C76832Y-50-ND |
Manufacturer | |
Manufacturer Product Number | 76832.18.05 |
Description | HOOK-UP STRND 10AWG YELLOW 50' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" Yellow 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0234" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.176" (4.47mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 € | 41,09 € |
| 5 | 33,62600 € | 168,13 € |
| 10 | 26,15300 € | 261,53 € |
| Unit Price without VAT: | 41,09000 € |
|---|---|
| Unit Price with VAT: | 48,89710 € |



