Green Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76502.18.06

DigiKey Part Number
C76502G-100-ND
Manufacturer
Manufacturer Product Number
76502.18.06
Description
HOOK-UP STRND 18AWG GREEN 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,99000 €22,99 €
518,81400 €94,07 €
1014,63300 €146,33 €
Manufacturers Standard Package
Unit Price without VAT:22,99000 €
Unit Price with VAT:27,35810 €
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 17
Unit Price: 17,77000 €
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 5
Unit Price: 17,77000 €
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 4
Unit Price: 22,99000 €
HOOK-UP STRND 18AWG YELLOW 100'
In-Stock: 26
Unit Price: 22,99000 €
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 15
Unit Price: 22,99000 €
Alternate Length
HOOK-UP STRND 18AWG GREEN 500'
In-Stock: 6
Unit Price: 58,13000 €
HOOK-UP STRND 18AWG GREEN 50'
In-Stock: 15
Unit Price: 9,87000 €