
76502.18.05 | |
|---|---|
DigiKey Part Number | C76502Y-500-ND |
Manufacturer | |
Manufacturer Product Number | 76502.18.05 |
Description | HOOK-UP STRND 18AWG YELLOW 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Yellow 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11472 € | 57,36 € |
| 1.000 | 0,10916 € | 109,16 € |
| 1.500 | 0,10603 € | 159,04 € |
| 2.500 | 0,10218 € | 255,45 € |
| 3.500 | 0,09971 € | 348,98 € |
| 5.000 | 0,09715 € | 485,75 € |
| 12.500 | 0,09081 € | 1.135,12 € |
| 25.000 | 0,08624 € | 2.156,00 € |
| 50.000 | 0,08185 € | 4.092,50 € |
| Unit Price without VAT: | 0,11472 € |
|---|---|
| Unit Price with VAT: | 0,13652 € |











