Image for 01360.L2.01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01360.L2.01

DigiKey Part Number
42-01360.L2.01-ND
Manufacturer
Manufacturer Product Number
01360.L2.01
Description
14/3 SJOOW 300V-BLK- 1000 RL
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Annealed Bare
Mfr
Jacket (Insulation) Diameter
0.370" (9.40mm)
Packaging
Bulk
Length
1000.0' (304.8m)
Part Status
Obsolete
Jacket Color
Black
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Conductor Strand
41/30
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.