
2133777E | |
|---|---|
DigiKey Part Number | 2133777E-ND |
Manufacturer | |
Manufacturer Product Number | 2133777E |
Description | CABLE CAT5E 8COND 24AWG 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Yellow 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Mfr | Shield Type Foil |
Series | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Obsolete | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyolefin (PO) |
Wire Gauge | Shield Material Aluminum |
Conductor Strand Solid | Shield Coverage 100% |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |






