
2133013 | |
|---|---|
DigiKey Part Number | 2133013-ND |
Manufacturer | |
Manufacturer Product Number | 2133013 |
Description | MULT-PAIR 6COND 24AWG GRAY 1000' |
Customer Reference | |
Detailed Description | 6 (3 Pair) Conductor Multi-Pair Cable Gray 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Obsolete | Jacket Color Gray |
Cable Type | Features Rip Cord |
Number of Conductors 6 (3 Pair) | Operating Temperature -10°C ~ 60°C |
Wire Gauge | Usage Datacom |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |


