
400PT16P | |
|---|---|
DigiKey Part Number | 3086-400PT16P-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 400PT16P |
Description | Ultrasonic Sensor,Transmitter, 1 |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 40kHz | |
Voltage - Rated | 20V | |
Beam Angle | 55° | |
Operating Temperature | -30°C ~ 80°C |

