
400PT120 | |
|---|---|
DigiKey Part Number | 3086-400PT120-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 400PT120 |
Description | ULT SEN TX/RX 40KHZ 20V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 40kHz | |
Voltage - Rated | 20V | |
Beam Angle | 85° | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7,11500 € | 14,23 € |
| 10 | 6,52300 € | 65,23 € |
| 30 | 6,02433 € | 180,73 € |
| 50 | 5,59400 € | 279,70 € |
| 100 | 4,01040 € | 401,04 € |
| 200 | 4,00180 € | 800,36 € |
| 300 | 3,99320 € | 1.197,96 € |
| 500 | 3,23586 € | 1.617,93 € |
| 1.000 | 2,80556 € | 2.805,56 € |
| Unit Price without VAT: | 7,11500 € |
|---|---|
| Unit Price with VAT: | 8,46685 € |






