
400ET18S | |
|---|---|
DigiKey Part Number | 3086-400ET18S-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 400ET18S |
Description | Transducer, Transmitter, Ultraso |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 40kHz | |
Voltage - Rated | 15V | |
Beam Angle | 35° | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 € | 14,08 € |
| 10 | 12,90900 € | 129,09 € |
| 30 | 11,91933 € | 357,58 € |
| 50 | 11,06740 € | 553,37 € |
| 100 | 9,27730 € | 927,73 € |
| 200 | 9,26865 € | 1.853,73 € |
| 300 | 9,26007 € | 2.778,02 € |
| 500 | 6,24796 € | 3.123,98 € |
| 1.000 | 5,25827 € | 5.258,27 € |
| Unit Price without VAT: | 14,08000 € |
|---|---|
| Unit Price with VAT: | 16,75520 € |





