
400ER080-S | |
|---|---|
DigiKey Part Number | 3086-400ER080-S-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 400ER080-S |
Description | Transducer,Ultrasonic, Receiver, |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 40kHz | |
Voltage - Rated | 15V | |
Beam Angle | 125° | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,94000 € | 14,94 € |
| 10 | 13,70100 € | 137,01 € |
| 30 | 12,64233 € | 379,27 € |
| 50 | 11,73860 € | 586,93 € |
| 100 | 9,91410 € | 991,41 € |
| 200 | 9,90550 € | 1.981,10 € |
| 300 | 9,89690 € | 2.969,07 € |
| 500 | 7,53886 € | 3.769,43 € |
| 1.000 | 5,81766 € | 5.817,66 € |
| Unit Price without VAT: | 14,94000 € |
|---|---|
| Unit Price with VAT: | 17,77860 € |

