
400EP14D | |
|---|---|
DigiKey Part Number | 3086-400EP14D-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 400EP14D |
Description | ULT SEN TX/RX 40KHZ 100VP-P |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
Category | Frequency 40kHz |
Manufacturer Prowave | Voltage - Rated 100Vp-p |
Packaging Tray | Beam Angle 135° |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Transmitter, Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,71000 € | 15,71 € |
| 10 | 14,40600 € | 144,06 € |
| 30 | 13,29233 € | 398,77 € |
| 50 | 12,34060 € | 617,03 € |
| 100 | 10,53880 € | 1.053,88 € |
| 200 | 10,52175 € | 2.104,35 € |
| 300 | 10,50477 € | 3.151,43 € |
| 500 | 6,68022 € | 3.340,11 € |
| 1.000 | 5,78782 € | 5.787,82 € |
| Unit Price without VAT: | 15,71000 € |
|---|---|
| Unit Price with VAT: | 18,69490 € |



