
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protempis | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | GPS, GLONASS | |
Frequency Group | L Band (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.1765GHz, 1.57542GHz, 1.602GHz | |
Frequency Range | 1.164GHz ~ 1.217GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Antenna Included | |
VSWR | 2 | |
Gain | - | |
Features | Filter | |
Termination | N Type | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole Mount | |
Height (Max) | 3.562" (90.52mm) | |
Applications | 5G, SATCOM |





