
49119 | |
|---|---|
DigiKey Part Number | 49119-ND |
Manufacturer | |
Manufacturer Product Number | 49119 |
Description | BAG STAT DISSIPATV 18"X24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Dissipative Bag Energy Shielding Pink 18" (457.2mm) X 24" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Static Dissipative Bag | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 24" (609.6mm) | |
Width - Inside | 18" (457.2mm) | |
Tensile Strength | - | |
Color | Pink | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,12600 € | 112,60 € |
| Unit Price without VAT: | 1,12600 € |
|---|---|
| Unit Price with VAT: | 1,33994 € |

